- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RW0S6BB100RFET
Description
+
Res Wirewound 100 Ohm 1% 0.6W ±20ppm/°C J-Lead SMD T/R
Search Keywords: RW0S6BB100RFET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RW0S6BB100RFET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2500 -
Resistance Value:100 Ohm
-
Power Rating:0.6 W
-
Tolerance:1 %
-
Case Size:N/A
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
625
$1.300
1,250
$0.800
1,875
$0.633
2,500 +
$0.621
Click for Quote
Log in
to unlock special pricing