- 홈 ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RUS2R0E
설명
+
Res Wirewound Rheostat 2 Ohm 10% 1000W 1(Elec)/1(Mech)Turn 9.53mm (127.2 X 304.8 X 314.45mm) Solder Lug Panel Mount
Search Keywords: RUS2R0E
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Ohmite
-
부품 번호:RUS2R0E
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8533390080
-
COO:MX
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:1000 W
-
Resistance Value:2 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:127.2 x 304.8 x 314.45 mm
-
Operating Temperature:N/A
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
14 Weeks
배송 가능
8. 21. 26