Ohmite
RUS16RE
Res Wirewound Rheostat 16 Ohm 10% 1000W 1(Elec)/1(Mech)Turn 9.53mm (127.2 X 304.8 X 314.45mm) Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Wirewound Rheostat 16 Ohm 10% 1000W 1(Elec)/1(Mech)Turn 9.53mm (127.2 X 304.8 X 314.45mm) Solder Lug Panel Mount
Search Keywords: RUS16RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RUS16RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533390080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:1000 W
-
Resistance Value:16 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:127.2 x 304.8 x 314.45 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is RUS16RE RoHS compliant?
Yes, RUS16RE is RoHS compliant.
What is the lead time for RUS16RE?
The standard lead time for RUS16RE is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
14 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$4,245.81
3
$4,235.20
5 +
$4,224.61
Click for Quote
Log in
to unlock special pricing