Description
+
Res Wirewound Rheostat 10 Ohm 10% 1000W 1(Elec)/1(Mech)Turn 9.53mm (127.2 X 304.8 X 314.45mm) Solder Lug Panel Mount
Search Keywords: RUS10RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RUS10RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533390080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:1000 W
-
Resistance Value:10 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:127.2 x 304.8 x 314.45 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$2,956.31
3
$2,911.05
5 +
$2,901.10
Click for Quote
Log in
to unlock special pricing