Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

RUS100E

Res Wirewound Rheostat 100 Ohm 10% 1000W 1(Elec)/1(Mech)Turn 9.53mm (127.2 X 304.8 X 314.45mm) Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound Rheostat 100 Ohm 10% 1000W 1(Elec)/1(Mech)Turn 9.53mm (127.2 X 304.8 X 314.45mm) Solder Lug Panel Mount
Search Keywords: RUS100E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: RUS100E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533390080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Tur ns
Termination Style: Solder
Power Rating: 1000 W
Resistance Value: 100 Ohm
Tolerance: 10 %
Dimension: 127.2 x 304.8 x 314.45 mm
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RUS100E RoHS compliant?
Yes, RUS100E is RoHS compliant.
What is the lead time for RUS100E?
The standard lead time for RUS100E is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3   can ship 2/22/27
15 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4,291.99
3
$4,281.26
5 +
$4,270.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!