Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

RRS40RE

The RRS40RE is a 500W open-core, wirewound rheostat designed for high-power variable resistance applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The RRS40RE is a 500W open-core, wirewound rheostat designed for high-power variable resistance applications.
Search Keywords: RRS40RE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    RRS40RE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533390080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Solder
  • Power Rating:
    500 W
  • Resistance Value:
    40 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    104.98 x 203.2 x 211.07 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RRS40RE RoHS compliant?
Yes, RRS40RE is RoHS compliant.
What is the lead time for RRS40RE?
The standard lead time for RRS40RE is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks can ship 1/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$1,535.65
3
$1,494.70
5 +
$1,455.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!