Description
+
Rheostat - RPS Series - 50 Ohms - ±10% Tolerance - 225 W - Flatted Actuator - 310° Rotation - Solder Lug Termination - Panel Mount.
Search Keywords: RPS50RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RPS50RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533390080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:225 W
-
Resistance Value:50 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:104.98 x 127 x 138.94 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$768.80
3
$763.74
5 +
$754.02
Click for Quote
Log in
to unlock special pricing