- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RP3R0EA180RJE
Description
+
Res Power Film 180 Ohm 5% 3W ±250ppm/°C J-Lead SMD
Search Keywords: RP3R0EA180RJE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RP3R0EA180RJE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:180 Ohm
-
Power Rating:3 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±250 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
721
Can Ship immediately
15 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$1.49
25
$1.46
50
$1.43
100
$1.40
500
$1.37
1,000 +
$1.35
Click for Quote
Log in
to unlock special pricing