Ohmite
RNS300E
The RNS300E is a 300-watt, open-core, wirewound rheostat designed for variable resistance control.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
The RNS300E is a 300-watt, open-core, wirewound rheostat designed for variable resistance control.
Search Keywords: RNS300E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RNS300E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533390080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:300 W
-
Resistance Value:300 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:111.33 x 152.4 x 163.58 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is RNS300E RoHS compliant?
Yes, RNS300E is RoHS compliant.
What is the lead time for RNS300E?
The standard lead time for RNS300E is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
MOQ for out of Stock Qty:
2
14 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$1,038.14
2
$995.41
3
$985.55
4
$975.79
5 +
$966.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT