Available Replacements
ROHs Equivalent
RNS300E
RNS300E

Ohmite

em estoque: 6

MIN ORDEM: 1

VIEW PRODUCT
Image is representational - see mfr. specs

RNS300

Ohmite

Res Wirewound Rheostat 300 Ohm 10% 300W 1(Elec)/1(Mech)Turn 9.53mm (111.33 X 152.4 X 163.58mm) Solder Lug Panel Mount

+ see all

Folha de dados ACESSÓRIOS Notify Me

Não Conformidade
BOX Embalagem
Certificate of Compliance Guarantee
Descrição +
Res Wirewound Rheostat 300 Ohm 10% 300W 1(Elec)/1(Mech)Turn 9.53mm (111.33 X 152.4 X 163.58mm) Solder Lug Panel Mount
Search Keywords: RNS300
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Ohmite
  • Número do item:
    RNS300
  • Unidade de medida:
    Per Each
  • RoHS:
    No
  • HTS:
    8533390080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Mounting:
    Panel Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Solder
  • Power Rating:
    300 W
  • Resistance Value:
    300 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    111.33 x 152.4 x 163.58 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
20 Weeks Pode enviar 22/10/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!