Ohmite
RNS100E
The RNS100E is a 300-watt, open-core, wirewound rheostat designed for variable resistance control.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
The RNS100E is a 300-watt, open-core, wirewound rheostat designed for variable resistance control.
Search Keywords: RNS100E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RNS100E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533390080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:300 W
-
Resistance Value:100 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:111.33 x 152.4 x 163.58 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is RNS100E RoHS compliant?
Yes, RNS100E is RoHS compliant.
What is the lead time for RNS100E?
The standard lead time for RNS100E is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for out of Stock Qty:
2
14 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$1,150.42
2
$1,147.54
3
$1,144.67
4
$1,141.81
5 +
$1,050.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT