Description
+
The RLS50RE is a 150W, 50 Ohm, open-core wirewound rheostat designed for variable resistance control.
Search Keywords: RLS50RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RLS50RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533390080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:150 W
-
Resistance Value:50 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:73.03 x 101.6 x 108.71 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
MOQ for out of Stock Qty:
2
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$656.87
2
$655.23
3
$537.63
4
$478.82
5 +
$469.25
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT