Available Replacements
Non-RoHS Equivalent
RLS15R RLS15R Ohmite
RLS15R

Ohmite

In Stock: 2

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Ohmite

RLS15RE

Res Wirewound Rheostat 15 Ohm 10% 150W 1(Elec)/1(Mech)Turn 6.35mm (73.03 X 101.6 X 108.71mm) Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound Rheostat 15 Ohm 10% 150W 1(Elec)/1(Mech)Turn 6.35mm (73.03 X 101.6 X 108.71mm) Solder Lug Panel Mount
Search Keywords: RLS15RE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: RLS15RE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533390080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Solder
Power Rating: 150 W
Resistance Value: 15 Ohm
Tolerance: 10 %
Dimension: 73.03 x 101.6 x 108.71 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RLS15RE RoHS compliant?
Yes, RLS15RE is RoHS compliant.
What is the lead time for RLS15RE?
The standard lead time for RLS15RE is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$644.08
3
$642.47
5 +
$626.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!