Available Replacements
Эквивалент без RoHS
RKS3R0 RKS3R0 Ohmite
RKS3R0

Ohmite

In Stock: 4

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

RKS3R0E

The RKS3R0E is a 100W, 3.0 Ω, open-core, wirewound rheostat designed for variable resistance control.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The RKS3R0E is a 100W, 3.0 Ω, open-core, wirewound rheostat designed for variable resistance control.
Search Keywords: RKS3R0E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: RKS3R0E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533390080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Solder
Power Rating: 100 W
Resistance Value: 3 Ohm
Tolerance: 10 %
Dimension: 66.68 x 79.38 x 88.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RKS3R0E RoHS compliant?
Yes, RKS3R0E is RoHS compliant.
What is the lead time for RKS3R0E?
The standard lead time for RKS3R0E is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
MOQ for out of Stock Qty:
2
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$694.58
2
$665.99
3
$659.40
4
$652.87
5 +
$646.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!