Ohmite
RKS10RE
Res Wirewound Rheostat 10 Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm) Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Wirewound Rheostat 10 Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm) Solder Lug Panel Mount
Search Keywords: RKS10RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RKS10RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533390080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:100 W
-
Resistance Value:10 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:66.68 x 79.38 x 88.2 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is RKS10RE RoHS compliant?
Yes, RKS10RE is RoHS compliant.
What is the lead time for RKS10RE?
The standard lead time for RKS10RE is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$487.86
3
$467.77
5 +
$421.94
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT