Ohmite
RJS12RE
The RJS12RE is a 50W, 12-ohm, open-core wirewound rheostat designed for power control applications.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ohmite |
| Part No: | RJS12RE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533390080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Number of Turns: | 1(Elec),1(Mech) Turns |
| Termination Style: | Solder |
| Power Rating: | 50 W |
| Resistance Value: | 12 Ohm |
| Tolerance: | 10 % |
| Dimension: | 57.16 x 58.67 x 68.96 mm |