Available Replacements
ROHs Eşdeğeri
RJS12RE RJS12RE Ohmite
RJS12RE

Ohmite

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Ohmite

RJS12R

Res Wirewound Rheostat 12 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound Rheostat 12 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount
Search Keywords: RJS12R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: RJS12R
Unit of Measure: Per Each
RoHS: No
HTS: 8533390080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Solder
Power Rating: 50 W
Resistance Value: 12 Ohm
Tolerance: 10 %
Dimension: 57.16 x 58.67 x 68.96 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RJS12R RoHS compliant?
No, RJS12R is not RoHS compliant.
What is the lead time for RJS12R?
The standard lead time for RJS12R is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks can ship 2/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$246.97
3
$246.36
4
$245.74
5 +
$240.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!