Ohmite
RHS8R0E
Res Wirewound Rheostat 8 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Res Wirewound Rheostat 8 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount
Search Keywords: RHS8R0E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RHS8R0E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533390080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:25 W
-
Resistance Value:8 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:57.16 x 39.62 x 43.69 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is RHS8R0E RoHS compliant?
Yes, RHS8R0E is RoHS compliant.
What is the lead time for RHS8R0E?
The standard lead time for RHS8R0E is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
10
can ship 12/21/26
MOQ for out of Stock Qty:
2
15 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$195.72
2
$195.23
3
$194.74
4
$194.25
5 +
$190.37
Click for Quote
Log in
to unlock special pricing