Available Replacements
ROHs Eşdeğeri
RHS8R0E RHS8R0E Ohmite
RHS8R0E

Ohmite

In Stock: 2

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Ohmite

RHS8R0

Res Wirewound Rheostat 8 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound Rheostat 8 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount
Search Keywords: RHS8R0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: RHS8R0
Unit of Measure: Per Each
RoHS: No
HTS: 8533390080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Solder
Power Rating: 25 W
Resistance Value: 8 Ohm
Tolerance: 10 %
Dimension: 57.16 x 39.62 x 43.69 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RHS8R0 RoHS compliant?
No, RHS8R0 is not RoHS compliant.
What is the lead time for RHS8R0?
The standard lead time for RHS8R0 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks can ship 4/1/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!