Ohmite
RHS5K0E
Rheostat - Wirewound - 5 kohm - 25 W - RHS Series - Panel - Screwdriver Slot.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Rheostat - Wirewound - 5 kohm - 25 W - RHS Series - Panel - Screwdriver Slot.
Search Keywords: RHS5K0E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RHS5K0E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533390080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:25 W
-
Resistance Value:5 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:57.16 x 39.62 x 43.69 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is RHS5K0E RoHS compliant?
Yes, RHS5K0E is RoHS compliant.
What is the lead time for RHS5K0E?
The standard lead time for RHS5K0E is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
14 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$258.07
5
$247.63
10
$217.48
20
$209.05
50
$189.97
100 +
$189.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT