Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

RHS1R0E

Res Wirewound Rheostat 1 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound Rheostat 1 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount
Search Keywords: RHS1R0E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: RHS1R0E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533390080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Solder
Power Rating: 25 W
Resistance Value: 1 Ohm
Tolerance: 10 %
Dimension: 57.16 x 39.62 x 43.69 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RHS1R0E RoHS compliant?
Yes, RHS1R0E is RoHS compliant.
What is the lead time for RHS1R0E?
The standard lead time for RHS1R0E is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$199.21
5
$195.33
10
$194.84
20
$194.35
50
$192.07
100 +
$191.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!