Ohmite
RHS100E
Res Wirewound Rheostat 100 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Wirewound Rheostat 100 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount
Search Keywords: RHS100E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RHS100E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533390080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:25 W
-
Resistance Value:100 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:57.16 x 39.62 x 43.69 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is RHS100E RoHS compliant?
Yes, RHS100E is RoHS compliant.
What is the lead time for RHS100E?
The standard lead time for RHS100E is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
394
Can Ship immediately
14 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$257.64
5
$254.50
10
$210.68
20
$203.02
50
$184.49
100 +
$184.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT