Available Replacements
ROHs 등가
RHL5K0E RHL5K0E Ohmite
RHL5K0E

Ohmite

In Stock: 42

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Ohmite

RHL5K0

Res Wirewound Rheostat 5K Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (53.98 X 39.62 X 43.69mm) Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound Rheostat 5K Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (53.98 X 39.62 X 43.69mm) Solder Lug Panel Mount
Search Keywords: RHL5K0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: RHL5K0
Unit of Measure: Per Each
RoHS: No
HTS: 8533390080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Solder
Power Rating: 25 W
Resistance Value: 5 KOhm
Tolerance: 10 %
Dimension: 53.98 x 39.62 x 43.69 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RHL5K0 RoHS compliant?
No, RHL5K0 is not RoHS compliant.
What is the lead time for RHL5K0?
The standard lead time for RHL5K0 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
20 Weeks can ship 4/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$130.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!