Description
+
Res Wirewound Rheostat 10K Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (53.98 X 39.62 X 43.69mm) Solder Lug Panel Mount
Search Keywords: RHL10KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RHL10KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533390080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:25 W
-
Resistance Value:10 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:53.98 x 39.62 x 43.69 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2
$226.51
3
$225.95
4
$225.38
5 +
$220.87
Click for Quote
Log in
to unlock special pricing