Ohmite
RGS5K0E
The RGS5K0E is a 75W, 5.0 kΩ open-core, wirewound rheostat designed for variable resistance applications.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
The RGS5K0E is a 75W, 5.0 kΩ open-core, wirewound rheostat designed for variable resistance applications.
Search Keywords: RGS5K0E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RGS5K0E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533390080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:75 W
-
Resistance Value:5 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:66.68 x 69.25 x 79.84 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is RGS5K0E RoHS compliant?
Yes, RGS5K0E is RoHS compliant.
What is the lead time for RGS5K0E?
The standard lead time for RGS5K0E is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
MOQ for out of Stock Qty:
2
14 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$449.52
2
$435.39
3
$417.47
4
$413.34
5 +
$409.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT