- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RF1S0CA100RJ
Description
+
Res Metal Film 100 Ohm 5% 1W ±100ppm/°C Molded J-Lead SMD
Search Keywords: RF1S0CA100RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RF1S0CA100RJ
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:100 Ohm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
32 Weeks
can ship
12/21/26