Image is representational - see manufacturer specifications

Ohmite

RES5R0E

The RES5R0E is an open-core, wirewound rheostat with a 5.0Ω resistance and a 12.5W power rating.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
The RES5R0E is an open-core, wirewound rheostat with a 5.0Ω resistance and a 12.5W power rating.
Search Keywords: RES5R0E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: RES5R0E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533310000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Solder
Power Rating: 12.5 W
Resistance Value: 5 Ohm
Tolerance: 10 %
Dimension: 33.34 x 22.23 x 26.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RES5R0E RoHS compliant?
Yes, RES5R0E is RoHS compliant.
What is the lead time for RES5R0E?
The standard lead time for RES5R0E is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
MOQ for out of Stock Qty:
2
14 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$285.50
2
$276.52
3
$273.79
4
$271.08
5 +
$259.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!