Description
+
The RES5K0E is a 12.5W, 5 kOhm, open-core wirewound rheostat for variable resistance applications.
Search Keywords: RES5K0E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RES5K0E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:12.5 W
-
Resistance Value:5 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:33.34 x 22.23 x 26.2 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$212.87
5
$206.96
10
$204.12
20
$198.68
50
$196.06
100 +
$191.04
Click for Quote
Log in
to unlock special pricing