Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

RES35RE

Res Wirewound Rheostat 35 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Wirewound Rheostat 35 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount
Search Keywords: RES35RE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: RES35RE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533310000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Solder
Power Rating: 12.5 W
Resistance Value: 35 Ohm
Tolerance: 10 %
Dimension: 33.34 x 22.23 x 26.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RES35RE RoHS compliant?
Yes, RES35RE is RoHS compliant.
What is the lead time for RES35RE?
The standard lead time for RES35RE is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
On Order:
20   can ship 2/11/27
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$243.88
5
$238.71
10
$197.63
20
$190.44
50
$173.06
100 +
$172.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!