Ohmite
RES10RE
Res Wirewound Rheostat 10 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Res Wirewound Rheostat 10 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount
Search Keywords: RES10RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RES10RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:12.5 W
-
Resistance Value:10 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:33.34 x 22.23 x 26.2 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is RES10RE RoHS compliant?
Yes, RES10RE is RoHS compliant.
What is the lead time for RES10RE?
The standard lead time for RES10RE is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Ships today, if you order in
14 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$285.48
5
$282.00
10
$233.43
20
$224.94
50
$216.44
100 +
$215.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT