Description
+
Res Wirewound Rheostat 10K Ohm 10% 12.5W 1(Elec)/1(Mech)Turns 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount
Search Keywords: RES10K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RES10K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Solder
-
Power Rating:12.5 W
-
Resistance Value:10 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:33.34 x 22.23 x 26.2 mm
-
Operating Temperature:N/A
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2
$219.05
3
$218.50
4
$217.96
5 +
$213.60
Click for Quote
Log in
to unlock special pricing