Ohmite
REL2R0E
Res Wirewound Rheostat 2 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (30.95 X 22.23 X 26.2mm) Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Res Wirewound Rheostat 2 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (30.95 X 22.23 X 26.2mm) Solder Lug Panel Mount
Search Keywords: REL2R0E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:REL2R0E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:12.5 W
-
Resistance Value:2 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:30.95 x 22.23 x 26.2 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is REL2R0E RoHS compliant?
Yes, REL2R0E is RoHS compliant.
What is the lead time for REL2R0E?
The standard lead time for REL2R0E is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
14 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$355.96
2
$346.34
3
$344.47
4
$331.81
5 +
$330.03
Click for Quote
Log in
to unlock special pricing