Available Replacements
ROHs 相当
REL25RE REL25RE Ohmite
REL25RE

Ohmite

In Stock: 0

Minimum Order: 2

View Product
Image is representational - see manufacturer specifications

Ohmite

REL25R

Res Wirewound Rheostat 25 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (30.95 X 22.23 X 26.2mm) Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Wirewound Rheostat 25 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (30.95 X 22.23 X 26.2mm) Solder Lug Panel Mount
Search Keywords: REL25R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: REL25R
Unit of Measure: Per Each
RoHS: No
HTS: 8533310000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Solder
Power Rating: 12.5 W
Resistance Value: 25 Ohm
Tolerance: 10 %
Dimension: 30.95 x 22.23 x 26.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is REL25R RoHS compliant?
No, REL25R is not RoHS compliant.
What is the lead time for REL25R?
The standard lead time for REL25R is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
20 Weeks can ship 4/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$125.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!