Description
+
The REL10KE is a 12.5W, 10 kOhm, open-core wirewound rheostat with a locking shaft for variable resistance control.
Search Keywords: REL10KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:REL10KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:12.5 W
-
Resistance Value:10 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:30.95 x 22.23 x 26.2 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
MOQ for out of Stock Qty:
2
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$421.44
2
$420.39
3
$344.93
4
$307.21
5 +
$301.06
Click for Quote
Log in
to unlock special pricing