Description
+
Res Wirewound Rheostat 100 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (26.59 X 46.84mm) Solder Lug Panel Mount
Search Keywords: REE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:REE100
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:12.5 W
-
Resistance Value:100 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:46.84 x 26.59 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$127.12
5
$124.56
10
$122.08
25
$119.64
50
$117.24
100 +
$114.92
Click for Quote
Log in
to unlock special pricing