Ohmite
RCS50RE
Res Wirewound Rheostat 50 Ohm 10% 7.5W 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 38.11mm) Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Res Wirewound Rheostat 50 Ohm 10% 7.5W 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 38.11mm) Solder Lug Panel Mount
Search Keywords: RCS50RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RCS50RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:7.5 W
-
Resistance Value:50 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:38.11 x 13.08 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is RCS50RE RoHS compliant?
Yes, RCS50RE is RoHS compliant.
What is the lead time for RCS50RE?
The standard lead time for RCS50RE is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
14 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$681.34
2
$679.65
3
$557.65
4
$496.66
5 +
$486.72
Click for Quote
Log in
to unlock special pricing