Image is representational - see mfr. specs

RC1R0EA68R0KET

Ohmite

Res Ceramic Composition 68 Ohm 10% 1W -1300ppm/°C Molded J-Lead SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Res Ceramic Composition 68 Ohm 10% 1W -1300ppm/°C Molded J-Lead SMD
Search Keywords: RC1R0EA68R0KET
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    RC1R0EA68R0KET
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    750
  • Resistance Value:
    68 Ohm
  • Power Rating:
    1 W
  • Tolerance:
    10 %
  • Case Size:
    N/A
  • Temperature Coefficient:
    -1300 ppm/°C
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
10 Weeks can ship 8/11/26
Backorder
Price (USD)
Qty
Unit Price
188
$2.43
375
$1.83
563
$1.71
750 +
$1.67
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!