- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RC1R0EA33R0K
Ohmite
RC1R0EA33R0K
Res Ceramic Composition 33 Ohm 10% 1W -1300ppm/°C Molded J-Lead SMD
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RC1R0EA33R0K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210030
-
Supplier Standard Pack:
1 -
Resistance Value:33 Ohm
-
Power Rating:1 W
-
Tolerance:10 %
-
Case Size:N/A
-
Temperature Coefficient:-1300 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A