- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RC1R0EA100RKET
Description
+
Res Ceramic Composition 100 Ohm 10% 1W -1300ppm/°C J-Lead SMD T/R
Search Keywords: RC1R0EA100RKET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RC1R0EA100RKET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
750 -
Resistance Value:100 Ohm
-
Power Rating:1 W
-
Tolerance:10 %
-
Case Size:N/A
-
Temperature Coefficient:-1300 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
188
$2.43
375
$1.83
563
$1.71
750 +
$1.67
Click for Quote
Log in
to unlock special pricing