- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RC1R0EA100RKE
Description
+
Res Ceramic Composition 100 Ohm 10% 1W -1300ppm/°C J-Lead SMD
Search Keywords: RC1R0EA100RKE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RC1R0EA100RKE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistance Value:100 Ohm
-
Power Rating:1 W
-
Tolerance:10 %
-
Case Size:N/A
-
Temperature Coefficient:-1300 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
593
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$4.63
25
$4.21
100
$4.05
300
$2.17
500
$2.16
1,000
$1.40
2,500
$1.38
5,000 +
$1.37
Click for Quote
Log in
to unlock special pricing