- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RC0R5DB56R0JE
Description
+
Res Carbon Composition 56 Ohm 5% 0.5W(1/2W) ±400ppm/°C J-Lead SMD
Search Keywords: RC0R5DB56R0JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RC0R5DB56R0JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistance Value:56 Ohm
-
Power Rating:0.5 (1/2) W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±400 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
1
$8.13
50
$5.68
75
$5.20
100
$5.14
200
$4.80
500
$4.46
1,000
$4.44
5,000 +
$4.42
Click for Quote
Log in
to unlock special pricing