Available Replacements
Alternatif paketleme
RC0R5DB39R0JE RC0R5DB39R0JE Ohmite
RC0R5DB39R0JE

Ohmite

In Stock: 200

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Ohmite

RC0R5DB39R0JET

Res Carbon Composition 39 Ohm 5% 0.5W(1/2W) ±400ppm/°C J-Lead SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description +
Res Carbon Composition 39 Ohm 5% 0.5W(1/2W) ±400ppm/°C J-Lead SMD T/R
Search Keywords: RC0R5DB39R0JET
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: RC0R5DB39R0JET
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Resistance Value: 39 Ohm
Power Rating: 0.5 (1/2) W
Tolerance: 5 %
Temperature Coefficient: ±400 ppm/°C
Operating Temperature: -55 to 150 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RC0R5DB39R0JET discontinued?
Yes, RC0R5DB39R0JET from Ohmite is discontinued (end-of-life March 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RC0R5DB39R0JET RoHS compliant?
Yes, RC0R5DB39R0JET is RoHS compliant.
What is the lead time for RC0R5DB39R0JET?
The standard lead time for RC0R5DB39R0JET is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!