- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RC0R5DB39R0JE
Ohmite
RC0R5DB39R0JE
Res Carbon Composition 39 Ohm 5% 0.5W(1/2W) ±400ppm/°C J-Lead SMD
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RC0R5DB39R0JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistance Value:39 Ohm
-
Power Rating:0.5 (1/2) W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±400 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
-
This product is discontinued, but still in stock.