- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- R5J82RE
Ohmite
R5J82RE
Res Wirewound 82 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel RDL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Wirewound 82 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel RDL
Search Keywords: R5J82RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:R5J82RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Termination Style:Radial
-
Power Rating:5.25 W
-
Resistance Value:82 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±260 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:15.88 x 8.74 x 13.11 mm
-
Terminal Pitch:12.7 mm
Product Guides
+
Frequently Asked Questions
Is R5J82RE RoHS compliant?
Yes, R5J82RE is RoHS compliant.
What is the lead time for R5J82RE?
The standard lead time for R5J82RE is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
15
$7.98
60
$5.91
105
$5.62
255
$4.82
510
$4.81
1,005
$4.80
2,505
$4.79
5,010 +
$4.77
Click for Quote
Log in
to unlock special pricing