Image is representational - see manufacturer specifications

Ohmite

R5J25RE

Res Wirewound 25 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 25 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel RDL
Search Keywords: R5J25RE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: R5J25RE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Termination Style: Radial
Power Rating: 5.25 W
Resistance Value: 25 Ohm
Tolerance: 5 %
Temperature Coefficient: ±260 ppm/°C
Dimension: 15.88 x 8.74 x 13.11 mm
Terminal Pitch: 12.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is R5J25RE RoHS compliant?
Yes, R5J25RE is RoHS compliant.
What is the lead time for R5J25RE?
The standard lead time for R5J25RE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 240
Can Ship immediately
Minimum Order Quantity:
15
Order Increment:
15
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$5.06
60
$4.68
105
$4.53
255
$3.91
510
$3.74
1,005
$3.57
2,505
$3.34
5,010 +
$3.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!