Image is representational - see mfr. specs

R5J200E

Ohmite

Res Wirewound 200 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 200 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel RDL
Search Keywords: R5J200E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    R5J200E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Termination Style:
    Radial
  • Power Rating:
    5.25 W
  • Resistance Value:
    200 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±260 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    15.88 x 8.74 x 13.11 mm
  • Terminal Pitch:
    12.7 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in Buy all 5 in-stock or the regular minimum order quantity of 15
Stock lot only:
5
Minimum Order Quantity:
15
Order Increment:
15
8 Weeks can ship 7/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.235
15
$3.850
60
$3.700
105
$3.640
255
$3.210
510
$3.140
1,005
$3.080
2,505 +
$2.990
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!