- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- R5J120E
Description
+
Res Wirewound 120 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel RDL
Search Keywords: R5J120E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:R5J120E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Termination Style:Radial
-
Power Rating:5.25 W
-
Resistance Value:120 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±260 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:15.88 x 8.74 x 13.11 mm
-
Terminal Pitch:12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
8 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
15
$5.85
60
$4.75
105
$4.54
255
$3.99
510
$3.77
1,005
$3.67
2,505
$3.57
5,010 +
$3.53
Click for Quote
Log in
to unlock special pricing