- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- R5J10RE
Description
+
Res Wirewound 10 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel RDL
Search Keywords: R5J10RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:R5J10RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Termination Style:Radial
-
Power Rating:5.25 W
-
Resistance Value:10 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±260 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:15.88 x 8.74 x 13.11 mm
-
Terminal Pitch:12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Ships today, if you order in
Minimum Order Quantity:
15
Order Increment:
15
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
15
$3.85
60
$3.70
105
$3.64
255
$3.21
510
$3.14
1,005
$3.08
2,505 +
$2.99
Click for Quote
Log in
to unlock special pricing