- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- R5J10KE
Description
+
Res Wirewound 10K Ohm 5% 5.25W ±260ppm/°C Silicone RDL
Search Keywords: R5J10KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:R5J10KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Termination Style:Radial
-
Power Rating:5.25 W
-
Resistance Value:10 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±260 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:15.88 x 8.74 x 13.11 mm
-
Terminal Pitch:12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
Minimum Order Quantity:
15
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
15
$6.10
60
$5.92
105
$5.65
255
$4.90
510
$4.69
1,005
$4.57
2,505
$4.45
5,010 +
$4.40
Click for Quote
Log in
to unlock special pricing