Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

R3J620E

Res Wirewound 620 Ohm 5% 3W ±260ppm/°C Vitreous Enamel RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 620 Ohm 5% 3W ±260ppm/°C Vitreous Enamel RDL
Search Keywords: R3J620E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    R3J620E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    15
  • Termination Style:
    Radial
  • Power Rating:
    3 W
  • Resistance Value:
    620 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±260 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    11.13 x 7.95 x 11.91 mm
  • Terminal Pitch:
    7.62 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is R3J620E RoHS compliant?
Yes, R3J620E is RoHS compliant.
What is the lead time for R3J620E?
The standard lead time for R3J620E is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
8 Weeks can ship 12/17/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
15
$6.31
60
$5.12
105
$4.90
255
$4.26
510
$4.03
1,005
$3.92
2,505
$3.82
5,010 +
$3.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!